Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row, 1815277
- RS Stock No.:
- 712-4522
- Mfr. Part No.:
- 1815277
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 75 more to save €1.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.95
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 70 | €0.79 | €3.95 | - |
| 75 - 245 | €0.766 | €3.83 | €1.80 |
| 250 - 495 | €0.708 | €3.54 | €20.50 |
| 500 - 995 | €0.664 | €3.32 | €63.00 |
| 1000 + | €0.554 | €2.77 | €236.00 |
*price indicative
- RS Stock No.:
- 712-4522
- Mfr. Part No.:
- 1815277
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Solder | |
| Voltage | 160V | |
| Width | 9.2mm | |
| Depth | 9.5mm | |
| Series | COMBICON PTSM | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Solder | ||
Voltage 160V | ||
Width 9.2mm | ||
Depth 9.5mm | ||
Series COMBICON PTSM | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 5mm | ||
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Related links
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1778586
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1778641
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1778780
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808200
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815138
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810793
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815060
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.5 mm Pitch 1881451
