Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0484
- Mfr. Part No.:
- 1146490000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.08
(exc. VAT)
€12.40
(inc. VAT)
In Stock
- 145 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.016 | €10.08 |
| 125 - 370 | €1.81 | €9.05 |
| 375 - 995 | €1.604 | €8.02 |
| 1000 - 1995 | €1.408 | €7.04 |
| 2000 + | €1.312 | €6.56 |
*price indicative
- RS Stock No.:
- 733-0484
- Mfr. Part No.:
- 1146490000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 18A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Depth | 8.43mm | |
| Series | OMNIMATE SL | |
| Width | 40.44mm | |
| Standards/Approvals | cURus, CSA | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 18A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Depth 8.43mm | ||
Series OMNIMATE SL | ||
Width 40.44mm | ||
Standards/Approvals cURus, CSA | ||
Length 3.2mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18A Current Rating, 5.08mm Pitch - 1146490000
This pluggable Terminal Block is designed for efficient electrical connections in various applications. Featuring a Compact design with one row and eight contacts, it allows for through hole solder termination at a 5.08mm pitch. The robust construction ensures reliable performance within a wide operating temperature range.
Features & Benefits
• High current rating of 18A ensures effective power transmission
• 400V voltage rating provides versatile requirement capabilities
• Utilises copper alloy for excellent conductivity and durability
• Straight body orientation simplifies installation in tight spaces
• Manual coding allows for customised configurations
• Orange colour coding aids in Visual identification during setup
Applications
• Used for use in automation systems requiring reliable connections
• Suitable for PCB assembly in electronic devices
• Ideal for electrical distribution panels needing high current connections
• Recommended for mechanical systems where vibration resistance is Crucial
What are the advantages of using a solder termination type in this product?
The solder termination provides a strong and permanent connection that enhances durability and reliability, making it Ideal for high-stress environments. This method also contributes to ease of installation on printed circuit boards.
What material properties are beneficial for ensuring resistance to environmental factors?
The use of copper alloy for contacts ensures high conductivity while the PAGF insulation material is designed to withstand both temperature fluctuations and moisture, making it suitable for a variety of industrial environments.
How does the pitch of 5.08mm influence installation efficiency?
A 5.08mm pitch allows for close spacing of connections, enabling Compact designs on PCBs, which is essential for smaller electronic assemblies. This configuration also aids in maximising space utilisation within the housing.
Vertical Open Ends Thro Hole Headers 3.2mm Pin Length
These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146490000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838040000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1522460000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838270000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1154830000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147510000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
