Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 14-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0547
- Mfr. Part No.:
- 1838100000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 125 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€19.40
(exc. VAT)
€23.85
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €3.88 | €19.40 | - |
| 125 - 370 | €3.652 | €18.26 | 5% |
| 375 - 995 | €3.554 | €17.77 | 8% |
| 1000 - 1995 | €3.458 | €17.29 | 10% |
| 2000 + | €3.372 | €16.86 | 13% |
*price indicative
- RS Stock No.:
- 733-0547
- Mfr. Part No.:
- 1838100000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 14 | |
| Pitch | 5.08mm | |
| Current | 19A | |
| Number of Rows | 1 | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Series | OMNIMATE SL | |
| Depth | 8.5mm | |
| Width | 40.64mm | |
| Standards/Approvals | UL 1059, RoHS, IEC 61984, IEC 60664-1 | |
| Length | 35.56mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 14 | ||
Pitch 5.08mm | ||
Current 19A | ||
Number of Rows 1 | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Series OMNIMATE SL | ||
Depth 8.5mm | ||
Width 40.64mm | ||
Standards/Approvals UL 1059, RoHS, IEC 61984, IEC 60664-1 | ||
Length 35.56mm | ||
- COO (Country of Origin):
- DE
Vertical Open Ends SMT Headers
These SL-SMT series 5.08mm pitch Omnimate headers have a 3.2mm pin length and a high temperature body material making them suitable for Wave or Reflow soldering. This enable these Through Hole Reflow (THR) connectors to be used on appropriately designed boards using Surface Mount Technology (SMT).
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Note
For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838100000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1838330000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1523060000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1780300000
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1154900000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604590000
