Weidmüller BL 5.08 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0654
- Mfr. Part No.:
- 1013450000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€13.75
(exc. VAT)
€16.90
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.75 | €13.75 |
| 125 - 370 | €2.436 | €12.18 |
| 375 - 995 | €2.372 | €11.86 |
| 1000 - 1995 | €2.308 | €11.54 |
| 2000 + | €2.248 | €11.24 |
*price indicative
- RS Stock No.:
- 733-0654
- Mfr. Part No.:
- 1013450000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | PBT | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Width | 12.5mm | |
| Series | BL 5.08 | |
| Length | 20.32mm | |
| Depth | 17.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material PBT | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 400V | ||
Standards/Approvals No | ||
Width 12.5mm | ||
Series BL 5.08 | ||
Length 20.32mm | ||
Depth 17.4mm | ||
- COO (Country of Origin):
- DE
Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013450000
This pluggable Terminal Block offers efficient connectivity across various applications. With a 5.08mm pitch, it accommodates four contacts in a single row, ensuring optimal space utilisation. The straight body orientation and cable mount type provide versatility for installation, making it suitable for diverse electrical systems.
Features & Benefits
• Current rating of 14 A for demanding applications
• Voltage rating of 400 V for dependable performance
• Made from black nylon for enhanced durability
• Screw termination method ensures secure connections
• Copper alloy contacts for improved conductivity
• Compact design facilitates integration into various setups
Applications
• Connecting wires in automation systems
• Suitable for control panels in electrical installations
• Ideal for interconnecting components in machinery
• Used in power distribution and control
Can it handle high current applications?
Yes, it supports current ratings up to 14 A.
Is it suitable for outdoor use?
The material offers some resistance, but installation conditions should be verified.
Will it fit in tight spaces?
The Compact design allows for installation in confined areas.
Can it be used with different wire sizes?
It accommodates various wire gauges through screw terminations.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013450000
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013710000
- Phoenix Contact SMSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1971086
- Phoenix Contact FKCVW 2.5/ 4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873676
- Phoenix Contact MSTB 2.5/4-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1826306
