Weidmüller BL 5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0682
- Mfr. Part No.:
- 1013730000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€21.97
(exc. VAT)
€27.03
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €4.394 | €21.97 |
| 125 - 370 | €3.272 | €16.36 |
| 375 - 995 | €2.854 | €14.27 |
| 1000 - 1995 | €2.74 | €13.70 |
| 2000 + | €2.672 | €13.36 |
*price indicative
- RS Stock No.:
- 733-0682
- Mfr. Part No.:
- 1013730000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Length | 35.56mm | |
| Depth | 27.6mm | |
| Width | 14.2mm | |
| Series | BL 5.08 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Standards/Approvals No | ||
Length 35.56mm | ||
Depth 27.6mm | ||
Width 14.2mm | ||
Series BL 5.08 | ||
- COO (Country of Origin):
- DE
Weidmuller BL 5.08 Series Pluggable Terminal Block, 10A Current Rating, 300V Voltage Rating - 1013730000
This pluggable Terminal Block is tailored for integration in various electrical applications. With its straight body orientation and cable mount configuration, it offers efficient connectivity solutions. The 6 contacts provide a current rating of 10 A and a voltage rating of 300 V, making it suitable for demanding electrical tasks. It is constructed from Durable PBT material with copper alloy contacts, finished in an eye-catching Orange colour for easy identification.
Features & Benefits
• Current rating supports robust electrical systems
• 5.08mm pitch design ensures Compact connections
• Screw termination method simplifies assembly
• Single row configuration saves space in installations
• Durable PBT material resists wear and tear
• Distinct Orange colour aids in quick identification
Applications
• Utilised in automation control systems
• Suitable for electronic circuit connections
• Applicable in wiring for mechanical equipment
• Ideal for various assembly line setups
Can it sustain high current loads reliably?
Yes, it supports a current rating of 10 A.
Will it work effectively in tight spaces?
The 5.08mm pitch design allows for Compact installations.
Is it easy to install?
The screw termination method simplifies the connection process.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013730000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013470000
- Weidmüller BL 5.08/06/180 SN OR BX Series Pluggable Terminal Block 5.08 mm Pitch 1716360000
- Phoenix Contact MSTB 2.5/6-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757051
- Phoenix Contact FRONT-MSTB 2.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777329
- Phoenix Contact MVSTBU 2.5/6-GB-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1788570
- Phoenix Contact MSTB 2.5/6-STZF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1810464
