Weidmüller BL 5.08 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 733-0686
- Mfr. Part No.:
- 1013750000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€29.30
(exc. VAT)
€36.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €5.86 | €29.30 | - |
| 125 - 370 | €5.272 | €26.36 | 10% |
| 375 - 995 | €4.694 | €23.47 | 19% |
| 1000 - 1995 | €4.102 | €20.51 | 29% |
| 2000 + | €3.808 | €19.04 | 35% |
*price indicative
- RS Stock No.:
- 733-0686
- Mfr. Part No.:
- 1013750000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Housing Material | Polybutylene Terephthalate | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Push-in | |
| Voltage | 400V | |
| Series | BL 5.08 | |
| Width | 12.5mm | |
| Standards/Approvals | No | |
| Length | 40.64mm | |
| Depth | 17.4mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 14A | ||
Housing Material Polybutylene Terephthalate | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Push-in | ||
Voltage 400V | ||
Series BL 5.08 | ||
Width 12.5mm | ||
Standards/Approvals No | ||
Length 40.64mm | ||
Depth 17.4mm | ||
Weidmuller BL 5.08 Series Pluggable Terminal Block, 14A Current Rating, 400V Voltage Rating - 1013750000
This pluggable Terminal Block is intended for efficient electrical connections in automation and electronics applications. It features 8 contacts aligned in a straight orientation, facilitating simple integration into existing systems. With a Compact pitch of 5.08mm, this Terminal Block is appropriate for cable-mounted installations, providing a dependable connection for various electrical setups.
Features & Benefits
• 8 contacts offer extensive connectivity options
• Screw termination ensures secure connections
• 5.08mm pitch optimises space in Compact installations
• High current capacity of 14A accommodates robust applications
• Made from nylon for durability and resilience
• Orange colour allows for easy identification
Applications
• Connecting wiring in control panels
• Suitable for industrial automation machinery
• Internal connections in electronic devices
• Terminal Interface
Can it support high current applications?
Yes, it has a current rating of 14 A.
Is it suitable for cable-mounted installations?
Yes, it is specifically designed for cable mounting.
Will it fit into Compact spaces?
Yes, the 5.08mm pitch allows for efficient use of space.
Can it withstand harsh environments?
Yes, its nylon construction provides durability against various conditions.
Related links
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013750000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013490000
- Phoenix Contact MSTBP 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769078
- Phoenix Contact FKC 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873113
- Phoenix Contact MVSTBW 2.5/8-STEH-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1851863
- Phoenix Contact FKCT 2.5/8-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902178
- Phoenix Contact IC 2.5/ 8-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1786462
