Weidmüller BC 3.81 Series Pluggable Terminal Block, 10-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 739-3986
- Mfr. Part No.:
- 1970130000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 125 more to save €318.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€37.81
(exc. VAT)
€46.51
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €7.562 | €37.81 | - |
| 125 - 370 | €5.014 | €25.07 | €318.50 |
| 375 - 995 | €4.94 | €24.70 | €983.25 |
| 1000 - 1995 | €4.87 | €24.35 | €2,692.00 |
| 2000 + | €4.802 | €24.01 | €5,520.00 |
*price indicative
- RS Stock No.:
- 739-3986
- Mfr. Part No.:
- 1970130000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Nylon | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Series | BC 3.81 | |
| Width | 7.9mm | |
| Depth | 22mm | |
| Length | 38.19mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Nylon | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Series BC 3.81 | ||
Width 7.9mm | ||
Depth 22mm | ||
Length 38.19mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
BCF Socket Connectors - 180° Push In
These Weidmuller BCF series of 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the Terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
3.81mm Pitch - Weidmuller Omnimate Range
Note
For mating 3.81 mm pitch SC Headers see stock number 739-3801 for 180° and 739-3762 for 90° typical.
Related links
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1970130000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798820000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1793010000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1798610000
- Weidmüller BC 3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1792830000
- Phoenix Contact IMC 1.5/10-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCC 1/10-STZF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1852448
