Phoenix Contact HC-M-08-MBIT Series Heavy Duty Power Connector Contact, 1663365
- RS Stock No.:
- 742-7121
- Mfr. Part No.:
- 1663365
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€87.31
(exc. VAT)
€107.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €87.31 | €0.873 |
*price indicative
- RS Stock No.:
- 742-7121
- Mfr. Part No.:
- 1663365
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Contact | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Series | HC-M-08-MBIT | |
| Standards/Approvals | EAC, DIN EN 60352-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Contact | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 1mm² | ||
Series HC-M-08-MBIT | ||
Standards/Approvals EAC, DIN EN 60352-2 | ||
- COO (Country of Origin):
- DE
HEAVYCON Crimp Contact Inserts
Turned 1.6 crimp contact, individual male or female contact
Core diameter 0.75 to 1.00 mm²
Silver plated
Related links
- Phoenix Contact Contact Insert HC-M-08-MBIT Series, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Male, 8 Contacts
- Phoenix Contact Contact Insert HC-M-08-MBIT Series Female, 8 Contacts
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 16 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 18 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 22 AWG Max
- Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact 20 AWG Max
