Weidmüller BL Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6003
- Mfr. Part No.:
- 1615700000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 125 more to save €230.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€31.60
(exc. VAT)
€38.85
(inc. VAT)
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €6.32 | €31.60 | - |
| 125 - 370 | €4.48 | €22.40 | €230.00 |
| 375 - 995 | €4.358 | €21.79 | €735.75 |
| 1000 - 1995 | €4.248 | €21.24 | €2,072.00 |
| 2000 + | €4.138 | €20.69 | €4,364.00 |
*price indicative
- RS Stock No.:
- 762-6003
- Mfr. Part No.:
- 1615700000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 28mm² | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 14mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 180° | |
| Wire Connection Method | Clamping Yoke | |
| Colour | Black | |
| Voltage | 320V | |
| Series | BL | |
| Width | 28mm | |
| Depth | 18.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 28mm² | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Maximum Wire Size mm² 14mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 180° | ||
Wire Connection Method Clamping Yoke | ||
Colour Black | ||
Voltage 320V | ||
Series BL | ||
Width 28mm | ||
Depth 18.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Standard Density Connector Cable Mount Screw Black
Female plug Terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The Terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
• Female plug
• Screw termination
• Rated current relates to the rated cross-section and min. number of poles
• Easy wiring thanks to yoke clamp connection
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615700000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639300000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638610000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606700000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597420000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690480000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1615840000
