Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6353
- Mfr. Part No.:
- 1607540000
- Manufacturer:
- Weidmüller
Get a bulk buy discount
Add 100 more to save €47.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.54
(exc. VAT)
€14.20
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €2.308 | €11.54 | - |
| 100 - 495 | €1.832 | €9.16 | €47.60 |
| 500 - 995 | €1.69 | €8.45 | €309.00 |
| 1000 + | €1.64 | €8.20 | €668.00 |
*price indicative
- RS Stock No.:
- 762-6353
- Mfr. Part No.:
- 1607540000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 17A | |
| Housing Material | PBT | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Orange | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Depth | 11.1mm | |
| Length | 3.2mm | |
| Standards/Approvals | cURus, CSA | |
| Width | 28mm | |
| Series | OMNIMATE SL | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 17A | ||
Housing Material PBT | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Orange | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Depth 11.1mm | ||
Length 3.2mm | ||
Standards/Approvals cURus, CSA | ||
Width 28mm | ||
Series OMNIMATE SL | ||
- COO (Country of Origin):
- DE
Standard Density Vertical Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
Related links
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607540000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605110000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604510000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607080000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638590000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690230000
