Phoenix Contact GMSTB 2.5/7-ST Series Pluggable Terminal Block, 7-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 802-6182
- Mfr. Part No.:
- 1766932
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 802-6182
- Mfr. Part No.:
- 1766932
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Series | GMSTB 2.5/7-ST | |
| Length | 50.5mm | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Width | 18.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Series GMSTB 2.5/7-ST | ||
Length 50.5mm | ||
Standards/Approvals No | ||
Depth 15mm | ||
Width 18.2mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON GMSTB 7.5mm Terminal Block Plug Connectors
Professional range of Phoenix Contact GMSTB series wire to board 7.5 mm pitch PCB Terminal blocks
7.5 mm pitch
Wire to Wire
Solder connection
Various positions available
Phoenix Contact COMBICON 7.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact GMSTB 2.5/7-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766932
- Phoenix Contact GMSTB 2.5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1767054
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch, 1 Row
- Phoenix Contact GMSTB 2.5 HCV/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1714320
- Phoenix Contact GMSTB 2.5/2-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766880
- Phoenix Contact GMSTB 2.5/3-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766893
- Phoenix Contact GMSTB 2.5/4-ST Series Pluggable Terminal Block 7.5 mm Pitch 1766903
