Phoenix Contact MVSTBR 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1912443
- RS Stock No.:
- 803-2884
- Mfr. Part No.:
- 1912443
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€290.45
(exc. VAT)
€357.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €5.809 | €290.45 |
*price indicative
- RS Stock No.:
- 803-2884
- Mfr. Part No.:
- 1912443
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Length | 30.48mm | |
| Depth | 26mm | |
| Series | MVSTBR 2.5 HC/6-ST-5.08 | |
| Width | 12.6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Length 30.48mm | ||
Depth 26mm | ||
Series MVSTBR 2.5 HC/6-ST-5.08 | ||
Width 12.6mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MVSTBR HC Series 5.08mm Terminal Block Plug Connectors
COMBICON MVSTBR 2,5 HC Series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MVSTBR 2,5 HC series 5.08mm free-hanging high current terminal block plugs have a right angle plug wire entry and should only be used with HC terminal block headers.
For screwdriver see stock number 390-9641
For marker labels see stock numbers 437-3598, 804-0961 and 437-3605
Related links
- Phoenix Contact MVSTBR 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912427
- Phoenix Contact MVSTBR 2.5/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792281
- Phoenix Contact MSTB 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912003
- Phoenix Contact FKC 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942413
- Phoenix Contact FKIC 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942633
- Phoenix Contact TFKC 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1969153
- Phoenix Contact FKC 2.5 HC/6-ST Series Pluggable Terminal Block 5 mm Pitch 1942196
- Phoenix Contact MSTBT 2.5 HC/6-ST Series Pluggable Terminal Block 5 mm Pitch 1926277
