Phoenix Contact SPC 5/4-ST-7.62 Series Pluggable Terminal Block, 4-Contact, 7.62 mm Pitch, 1 Row, 1996032
- RS Stock No.:
- 803-3017
- Mfr. Part No.:
- 1996032
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€337.50
(exc. VAT)
€415.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €6.75 | €337.50 |
*price indicative
- RS Stock No.:
- 803-3017
- Mfr. Part No.:
- 1996032
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPC 5/4-ST-7.62 | |
| Depth | 19.8mm | |
| Width | 38.5mm | |
| Standards/Approvals | No | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPC 5/4-ST-7.62 | ||
Depth 19.8mm | ||
Width 38.5mm | ||
Standards/Approvals No | ||
Length 30.48mm | ||
- COO (Country of Origin):
- BG
Phoenix Contact 7.62mm COMBICON SPC 5 Series 600V Plug-in Terminal Block Connectors
7.62mm pitch COMBICON PC 5 series 600V plug-in cable mount terminal block plug connectors with a screwless push-in spring connection, a 41 A current carrying capacity and unrestricted 600 V UL approval.
For ferrules see stock numbers 804-6912 and 804-6916 typically
For ferrule crimping pliers see stock number 803-4405
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Related links
- Phoenix Contact SPC 5/4-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996142
- Phoenix Contact SPC 5/ 4-STF-SH-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1704071
- Phoenix Contact IPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709063
- Phoenix Contact DFK-PC 5/ 4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1716522
- Phoenix Contact TSPC 5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728471
- Phoenix Contact LPC 6/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GFKC 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1939659
- Phoenix Contact GMSTB 2.5/4-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
