Wurth Elektronik 321 Series Pluggable Terminal Block, 5-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 824-6620
- Mfr. Part No.:
- 691321300005
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€0.90
(exc. VAT)
€1.11
(inc. VAT)
In Stock
- Plus 286 unit(s) shipping from 09 November 2026
- Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.90 | - |
| 10 - 49 | €0.79 | 12% |
| 50 - 99 | €0.70 | 22% |
| 100 - 249 | €0.65 | 27% |
| 250 + | €0.60 | 33% |
*price indicative
- RS Stock No.:
- 824-6620
- Mfr. Part No.:
- 691321300005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | 321 | |
| Standards/Approvals | VDE 40023195, cULus E315414, RoHS, UL E315414, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series 321 | ||
Standards/Approvals VDE 40023195, cULus E315414, RoHS, UL E315414, REACH | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 321 Series 3.81mm Pitch PCB Terminal Block Vertical Header Connectors
WR-TBL 321 series 3.81mm pitch vertical mount PCB Terminal Block header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300005
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300006
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300002
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300003
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300008
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300004
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691701320005B
