Wurth Elektronik 313 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 unit)*

€0.50

(exc. VAT)

€0.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 89 unit(s) shipping from 16 November 2026
  • Plus 70 unit(s) shipping from 23 November 2026
  • Plus 700 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.50

*price indicative

RS Stock No.:
826-7504
Mfr. Part No.:
691313510003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

313

Length

17.24mm

Standards/Approvals

cULus E315414, VDE 40023195, RoHS, REACH

Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 313 series 5.08mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy