Phoenix Contact TFMC 1.5/10-ST-3.5 Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 1772692
- RS Stock No.:
- 851-5617
- Distrelec Article No.:
- 304-29-315
- Mfr. Part No.:
- 1772692
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€720.30
(exc. VAT)
€885.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €14.406 | €720.30 |
*price indicative
- RS Stock No.:
- 851-5617
- Distrelec Article No.:
- 304-29-315
- Mfr. Part No.:
- 1772692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Width | 35.8mm | |
| Series | TFMC 1.5/10-ST-3.5 | |
| Length | 22.9mm | |
| Depth | 15.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 320V | ||
Standards/Approvals No | ||
Width 35.8mm | ||
Series TFMC 1.5/10-ST-3.5 | ||
Length 22.9mm | ||
Depth 15.7mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 20, product range: TFMC 1,5/..-ST, pitch: 3.5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact TFMC 1.5/10-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772786
- Phoenix Contact TFMC 1.5/9-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772689
- Phoenix Contact TFMC 1.5/6-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772650
- Phoenix Contact TFMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772634
- Phoenix Contact TFMC 1.5/7-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772663
- Phoenix Contact TFMC 1.5/3-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772621
- Phoenix Contact TFMC 1.5/2-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772618
- Phoenix Contact TFMC 1.5/5-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772647
