Phoenix Contact PC 5/9-ST1-7.62 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1777794

Subtotal (1 box of 50 units)*

€819.10

(exc. VAT)

€1,007.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€16.382€819.10

*price indicative

RS Stock No.:
851-5724
Mfr. Part No.:
1777794
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

9

Pitch

7.62mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Screw

Voltage

1kV

Width

68.53mm

Series

PC 5/9-ST1-7.62

Standards/Approvals

No

Depth

19.7mm

Length

35.5mm

COO (Country of Origin):
DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: PC 5/..-ST1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy