Phoenix Contact MC 0.5/ 2-G-2.54 P20 THR R24 Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, 1 Row, 1821245
- RS Stock No.:
- 851-9467
- Mfr. Part No.:
- 1821245
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 465 units)*
€798.41
(exc. VAT)
€982.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 465 + | €1.717 | €798.41 |
*price indicative
- RS Stock No.:
- 851-9467
- Mfr. Part No.:
- 1821245
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 7.1mm | |
| Series | MC 0.5/ 2-G-2.54 P20 THR R24 | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Depth | 6.85mm | |
| Width | 9.66mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Length 7.1mm | ||
Series MC 0.5/ 2-G-2.54 P20 THR R24 | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Depth 6.85mm | ||
Width 9.66mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 24 mm wide tape, Sample values available under SAMPLE MC...
Related links
- Phoenix Contact MCV 0.5/ 2-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821397
- Phoenix Contact MC 0.5/ 4-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821261
- Phoenix Contact MC 0.5/ 3-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821258
- Phoenix Contact MCV 0.5/ 4-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821410
- Phoenix Contact MCV 0.5/ 3-G-2.54 P20 THR R24 Series Pluggable Terminal Block 2.54 mm Pitch 1821407
- Phoenix Contact MC 0.5/15-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821371
- Phoenix Contact MC 0.5/13-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821355
- Phoenix Contact MC 0.5/ 9-G-2.54 P20 THR R44 Series Pluggable Terminal Block 2.54 mm Pitch 1821313
