Phoenix Contact MC 0.5/11-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 11-Contact, 2.54 mm Pitch, 1 Row, 1821339
- RS Stock No.:
- 851-9495
- Mfr. Part No.:
- 1821339
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 465 units)*
€2,777.91
(exc. VAT)
€3,416.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 465 + | €5.974 | €2,777.91 |
*price indicative
- RS Stock No.:
- 851-9495
- Mfr. Part No.:
- 1821339
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 6.85mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Width | 32.52mm | |
| Series | MC 0.5/11-G-2.54 P20 THR R56 | |
| Length | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 160V | ||
Depth 6.85mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
Width 32.52mm | ||
Series MC 0.5/11-G-2.54 P20 THR R56 | ||
Length 7.1mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...
Related links
- Phoenix Contact MCV 0.5/11-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821481
- Phoenix Contact MC 0.5/11-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821782
- Phoenix Contact MC 0.5/13-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821355
- Phoenix Contact MC 0.5/15-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821371
- Phoenix Contact MC 0.5/14-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821368
- Phoenix Contact MC 0.5/16-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821384
- Phoenix Contact MCV 0.5/11-G-2.54 SMD R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821630
- Phoenix Contact MCV 0.5/13-G-2.54 P20 THR R56 Series Pluggable Terminal Block 2.54 mm Pitch 1821504
