Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 12-Contact, 2.54 mm Pitch, 1 Row, 1821342

Subtotal (1 box of 465 units)*

€2,991.35

(exc. VAT)

€3,679.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
465 +€6.433€2,991.35

*price indicative

RS Stock No.:
851-9498
Mfr. Part No.:
1821342
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Liquid Crystal Polymer

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

160V

Standards/Approvals

cULus, CSA, EU REACH SVHC, CHINA RoHS, EU RoHS

Width

35.06mm

Length

7.1mm

Series

COMBICON MC

Depth

6.85mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy