Phoenix Contact MCV 0.5/ 6-G-2.54 SMD R44 Series Pluggable Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1821588

Subtotal (1 box of 315 units)*

€1,166.76

(exc. VAT)

€1,435.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
315 +€3.704€1,166.76

*price indicative

RS Stock No.:
851-9561
Mfr. Part No.:
1821588
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Depth

7.1mm

Standards/Approvals

CSA, CHINA RoHS, cULus, EU REACH SVHC, EU RoHS

Width

19.82mm

Length

4.85mm

Series

MCV 0.5/ 6-G-2.54 SMD R44

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy