Phoenix Contact HC-D 40-A-UT-PEL-F Series Heavy Duty Power Connector Insert, 40-Contact, 4 Row, 1584253
- RS Stock No.:
- 853-0385
- Mfr. Part No.:
- 1584253
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€169.44
(exc. VAT)
€208.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €169.44 |
| 10 - 24 | €162.66 |
| 25 - 49 | €155.88 |
| 50 + | €149.11 |
*price indicative
- RS Stock No.:
- 853-0385
- Mfr. Part No.:
- 1584253
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 40 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | HC-D 40-A-UT-PEL-F | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 40 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Series HC-D 40-A-UT-PEL-F | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HEAVYCON Terminal adapter female insert, D40 series, 40-pos., right PE connection for the left side of the control cabinet, screw connection
Related links
- Phoenix Contact 1584295 HC-D 64-A-UT-PEL-F Series Terminal Adapter Grey 2.5 mm², Screw
- Phoenix Contact HC-D 40-A-TWIN-PEL-M Series Heavy Duty Power Connector 1580150
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648364
- Phoenix Contact HC-B 6-A-UT-PEL-M Series Heavy Duty Power Connector 2 Row, 1648024
- Phoenix Contact 1584240 HC-D 40-A-UT-PEL-M Series Terminal Adapter Screw
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1418625
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1406543
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 4 Row, 1584758
