Phoenix Contact COMBICON Power Series Pluggable Terminal Block, 9-Contact, 10.16 mm Pitch, 1 Row, 1702808
- RS Stock No.:
- 853-1666
- Mfr. Part No.:
- 1702808
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 853-1666
- Mfr. Part No.:
- 1702808
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Series | COMBICON Power | |
| Width | 132.52mm | |
| Depth | 21.6mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 46.95mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Series COMBICON Power | ||
Width 132.52mm | ||
Depth 21.6mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 46.95mm | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: DFK-IPC 16/..-GF, pitch: 10.16 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.8 mm, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702565
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702002
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1701605
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1702484
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 10.16 mm Pitch 1703043
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943386
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 5.08 mm Pitch 1943496
- Phoenix Contact COMBICON Power Series Pluggable Terminal Block 7.62 mm Pitch 1745852
