Phoenix Contact FRONT-MSTB 2.5/24-STF-5.08 Series Pluggable Terminal Block, 24-Contact, 5.08 mm Pitch, 1 Row, 1898800
- RS Stock No.:
- 853-4211
- Distrelec Article No.:
- 304-38-005
- Mfr. Part No.:
- 1898800
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€2,536.05
(exc. VAT)
€3,119.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €50.721 | €2,536.05 |
*price indicative
- RS Stock No.:
- 853-4211
- Distrelec Article No.:
- 304-38-005
- Mfr. Part No.:
- 1898800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 24 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 630V | |
| Series | FRONT-MSTB 2.5/24-STF-5.08 | |
| Standards/Approvals | No | |
| Depth | 15mm | |
| Length | 27.2mm | |
| Width | 131.72mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 24 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 630V | ||
Series FRONT-MSTB 2.5/24-STF-5.08 | ||
Standards/Approvals No | ||
Depth 15mm | ||
Length 27.2mm | ||
Width 131.72mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Pluggable Terminal Block, Female, Straight Body - FRONT-MSTB 2,5/24-STF-5,08 - 1898800
Streamline a complex wiring setup with this 24-way PCB terminal block from Phoenix Contact. Thanks to the straightforward socket connection type, making and breaking multiple electrical links is quick and easy. Simply plug this female component into the male base to connect, and unplug it to disconnect. It's a time-saving option for maintenance-heavy applications such as equipment testing and HVAC apparatus.
As the housing is made from durable polyamide nylon, you can count on this robust piece of kit to hold its own in a tough industrial environment. Plus, the material's an insulator, so you don't have to worry about shocks if you touch the exterior while the juice is flowing. For flexibility, this adaptable device is compatible with wire sizes between 24 and 12AWG. Screw terminals hold your cables firmly in place and an integrated locking mechanism guards against accidental disconnections to ensure reliable performance.
Features & Benefits
• Conveniently roomy 5.08mm pitch makes installation less fiddly
• Corrosion-resistant tin contact surface offers long-lasting conductivity
• Flame-retardant housing self-extinguishes in 10 seconds or less to prevent fire hazards
• 4kV surge voltage rating protects your equipment in the event of fault
Related links
- Phoenix Contact SMSTB 2.5/24-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1705313
- Phoenix Contact FKC 2.5/24-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1714498
- Phoenix Contact FRONT-MSTB 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777507
- Phoenix Contact SMSTB 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1850631
- Phoenix Contact MSTBU 2.5/24-STD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824340
- Phoenix Contact MVSTBR 2.5/24-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1792469
- Phoenix Contact ICC 2.5/24-STZFD-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1823833
- Phoenix Contact ICC 2.5/24-STZ-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1824065
