Phoenix Contact MC 1.5/11-ST1-5.08 Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1900866
- RS Stock No.:
- 853-4258
- Mfr. Part No.:
- 1900866
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€288.30
(exc. VAT)
€354.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.766 | €288.30 |
*price indicative
- RS Stock No.:
- 853-4258
- Mfr. Part No.:
- 1900866
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Depth | 11.1mm | |
| Width | 55.84mm | |
| Length | 15.5mm | |
| Series | MC 1.5/11-ST1-5.08 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Depth 11.1mm | ||
Width 55.84mm | ||
Length 15.5mm | ||
Series MC 1.5/11-ST1-5.08 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MC 1,5/..-ST1, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/11-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836163
- Phoenix Contact MC 1.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847440
- Phoenix Contact MC 1.5/11-ST1F-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900976
- Phoenix Contact MC 1.5/11-G-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/11-GF-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/7-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900824
- Phoenix Contact MC 1.5/6-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900811
- Phoenix Contact MC 1.5/12-ST1-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1900879
