Phoenix Contact FKCVR 2.5/6-ST Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1909757
- RS Stock No.:
- 853-4545
- Mfr. Part No.:
- 1909757
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€300.45
(exc. VAT)
€369.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.009 | €300.45 |
*price indicative
- RS Stock No.:
- 853-4545
- Mfr. Part No.:
- 1909757
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 630V | |
| Series | FKCVR 2.5/6-ST | |
| Width | 30.1mm | |
| Standards/Approvals | No | |
| Depth | 16.8mm | |
| Length | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 630V | ||
Series FKCVR 2.5/6-ST | ||
Width 30.1mm | ||
Standards/Approvals No | ||
Depth 16.8mm | ||
Length 26.6mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FKCVR 2,5/..-ST, pitch: 5 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FKCVR 2.5/ 6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873993
- Phoenix Contact FKCVR 2.5/6-STF Series Pluggable Terminal Block 5 mm Pitch 1909922
- Phoenix Contact MSTBP 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1765810
- Phoenix Contact FKC 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1910393
- Phoenix Contact FKCN 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1732784
- Phoenix Contact MSTBT 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1779877
- Phoenix Contact FKIC 2.5/6-ST Series Pluggable Terminal Block 5 mm Pitch 1910717
- Phoenix Contact FKCVW 2.5/ 6-ST Series Pluggable Terminal Block 5 mm Pitch 1910076
