Phoenix Contact MCV 1.5/ 8-GF-3.81 P26 THR Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1707696
- RS Stock No.:
- 853-4952
- Mfr. Part No.:
- 1707696
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€242.85
(exc. VAT)
€298.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.857 | €242.85 |
*price indicative
- RS Stock No.:
- 853-4952
- Mfr. Part No.:
- 1707696
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 250V | |
| Series | MCV 1.5/ 8-GF-3.81 P26 THR | |
| Width | 40.87mm | |
| Depth | 11.8mm | |
| Length | 7.25mm | |
| Standards/Approvals | EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 250V | ||
Series MCV 1.5/ 8-GF-3.81 P26 THR | ||
Width 40.87mm | ||
Depth 11.8mm | ||
Length 7.25mm | ||
Standards/Approvals EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MCV 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard, User information and design recommendations for through hole reflow technology can be refer to datasheet.
Related links
- Phoenix Contact MCV 1.5/ 8-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707489
- Phoenix Contact MCV 1.5/10-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707719
- Phoenix Contact MCV 1.5/ 6-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707670
- Phoenix Contact MCV 1.5/ 5-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707667
- Phoenix Contact MCV 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707706
- Phoenix Contact MCV 1.5/ 3-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707641
- Phoenix Contact MCV 1.5/11-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707722
- Phoenix Contact MCV 1.5/ 4-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707654
