Phoenix Contact IPC 5/ 7-G-7.62 Series Pluggable Terminal Block, 7-Contact, 7.62 mm Pitch, 1 Row, 1708433
- RS Stock No.:
- 853-5006
- Mfr. Part No.:
- 1708433
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€717.95
(exc. VAT)
€883.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €14.359 | €717.95 |
*price indicative
- RS Stock No.:
- 853-5006
- Mfr. Part No.:
- 1708433
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 30.1mm | |
| Width | 53.34mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Depth | 17.8mm | |
| Series | IPC 5/ 7-G-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Length 30.1mm | ||
Width 53.34mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
Depth 17.8mm | ||
Series IPC 5/ 7-G-7.62 | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: IPC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/ 7-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708763
- Phoenix Contact IPC 5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709092
- Phoenix Contact IPC 5/ 7-GU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708653
- Phoenix Contact IPC 5/7-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718313
- Phoenix Contact DFK-PC 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727634
- Phoenix Contact PCV 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720628
- Phoenix Contact IPCV 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708873
- Phoenix Contact PC 5/ 7-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720518
