Phoenix Contact CCA 2.5/10-G-5.08 P14THR Series Pluggable Terminal Block, 10-Contact, 5.08 mm Pitch, 1 Row, 1714210
- RS Stock No.:
- 853-5210
- Mfr. Part No.:
- 1714210
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€124.65
(exc. VAT)
€153.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €2.493 | €124.65 |
*price indicative
- RS Stock No.:
- 853-5210
- Mfr. Part No.:
- 1714210
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | LCP | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Series | CCA 2.5/10-G-5.08 P14THR | |
| Width | 53.6mm | |
| Length | 12mm | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Depth | 9.97mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material LCP | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Series CCA 2.5/10-G-5.08 P14THR | ||
Width 53.6mm | ||
Length 12mm | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
Depth 9.97mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: CCA 2,5/..-G, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact CCA 2.5/10-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955248
- Phoenix Contact CCA 2.5/10-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955002
- Phoenix Contact CCA 2.5/ 9-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955235
- Phoenix Contact CCA 2.5/11-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955251
- Phoenix Contact CCA 2.5/ 6-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954951
- Phoenix Contact CCA 2.5/ 9-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1954993
- Phoenix Contact CCA 2.5/12-G-5.08 P26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955028
- Phoenix Contact CCA 2.5/ 6-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1955206
