Phoenix Contact MCV 1.5/12-G-3.5-RN Series Pluggable Terminal Block, 12-Contact, 3.5 mm Pitch, 1 Row, 1731581
- RS Stock No.:
- 853-5286
- Mfr. Part No.:
- 1731581
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €4.104 | €205.20 |
*price indicative
- RS Stock No.:
- 853-5286
- Mfr. Part No.:
- 1731581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Series | MCV 1.5/12-G-3.5-RN | |
| Depth | 12.6mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | |
| Width | 45.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Series MCV 1.5/12-G-3.5-RN | ||
Depth 12.6mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, cULus, CSA, CHINA RoHS | ||
Width 45.6mm | ||
Length 7.25mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/12-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731772
- Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/12-G-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1843703
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780406
- Phoenix Contact MCV 1.5/12-G-3.5 P26 THR Series Pluggable Terminal Block 3.5 mm Pitch 1779569
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1780396
- Phoenix Contact MCV 1.5/12-G-3.5 P20 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1781081
- Phoenix Contact MCV 1.5/19-G-3.5-RN Series Pluggable Terminal Block 3.5 mm Pitch 1731659
