Phoenix Contact MCV 1.5/16-G-3.5-RN Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1731620

Subtotal (1 box of 50 units)*

€271.65

(exc. VAT)

€334.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€5.433€271.65

*price indicative

RS Stock No.:
853-5302
Mfr. Part No.:
1731620
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

PBT

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Series

MCV 1.5/16-G-3.5-RN

Length

7.25mm

Standards/Approvals

EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS

Depth

12.6mm

Width

59.6mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy