Phoenix Contact COMBICON MC Series Pluggable Terminal Block, 16-Contact, 3.5 mm Pitch, 1 Row, 1731811
- RS Stock No.:
- 853-5361
- Mfr. Part No.:
- 1731811
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€261.65
(exc. VAT)
€321.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €5.233 | €261.65 |
*price indicative
- RS Stock No.:
- 853-5361
- Mfr. Part No.:
- 1731811
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250V | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Width | 59.6mm | |
| Series | COMBICON MC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250V | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU RoHS, EU REACH SVHC | ||
Depth 10.65mm | ||
Length 9.2mm | ||
Width 59.6mm | ||
Series COMBICON MC | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788521
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1789164
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1788505
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1817699
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.5 mm Pitch 1789423
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.5 mm Pitch 1881451
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 3.81 mm Pitch 1827444
- Phoenix Contact COMBICON MC Series Pluggable Terminal Block 2.5 mm Pitch 1881477
