Phoenix Contact MC 1.5/18-G-3.5-RN Series Pluggable Terminal Block, 18-Contact, 3.5 mm Pitch, 1 Row, 1731837

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-5374
Mfr. Part No.:
1731837
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

18

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

PBT

Connector Gender

Female

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

250V

Standards/Approvals

CSA, EU RoHS, EU REACH SVHC, cULus, CHINA RoHS

Width

66.6mm

Depth

10.65mm

Length

9.2mm

Series

MC 1.5/18-G-3.5-RN

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 18, Number of rows: 1, Number of positions per row: 18, number of connections: 18, product range: MC 1,5/..-G-RN, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy