Phoenix Contact FMC 1.5/17-ST-3.81 Series Pluggable Terminal Block, 17-Contact, 3.81 mm Pitch, 1 Row, 1748121
- RS Stock No.:
- 853-5478
- Mfr. Part No.:
- 1748121
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€638.55
(exc. VAT)
€785.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €12.771 | €638.55 |
*price indicative
- RS Stock No.:
- 853-5478
- Mfr. Part No.:
- 1748121
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 65.21mm | |
| Standards/Approvals | No | |
| Depth | 7.8mm | |
| Length | 21.9mm | |
| Series | FMC 1.5/17-ST-3.81 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Width 65.21mm | ||
Standards/Approvals No | ||
Depth 7.8mm | ||
Length 21.9mm | ||
Series FMC 1.5/17-ST-3.81 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 17, Number of rows: 1, Number of positions per row: 17, number of connections: 17, product range: FMC 1,5/..-ST, pitch: 3.81 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FRONT-MC 1.5/17-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850819
- Phoenix Contact MC 1.5/17-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1840324
- Phoenix Contact FK-MCP 1.5/17-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851193
- Phoenix Contact FK-MCP 1.5/17-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817576
- Phoenix Contact FMC 1.5/17-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1748503
- Phoenix Contact FMC 1.5/17-ST-3.5-RF Series Pluggable Terminal Block 3.5 mm Pitch 1952173
- Phoenix Contact FMC 1.5/17-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952416
- Phoenix Contact FRONT-MC 1.5/17-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851009
