Phoenix Contact ISPC 16/7-ST-10.16 Series Pluggable Terminal Block, 7-Contact, 10.16 mm Pitch, 1 Row, 1748590

Subtotal (1 box of 50 units)*

€1,363.55

(exc. VAT)

€1,677.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€27.271€1,363.55

*price indicative

RS Stock No.:
853-5557
Mfr. Part No.:
1748590
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

10.16mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Straight

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

1kV

Length

45.1mm

Width

74.16mm

Series

ISPC 16/7-ST-10.16

Standards/Approvals

No

Depth

25.1mm

COO (Country of Origin):
BG
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: ISPC 16/..-ST, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy