Phoenix Contact ISPC 16/2-STF-10.16 Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1748626
- RS Stock No.:
- 853-5563
- Mfr. Part No.:
- 1748626
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€301.05
(exc. VAT)
€370.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €6.021 | €301.05 |
*price indicative
- RS Stock No.:
- 853-5563
- Mfr. Part No.:
- 1748626
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Length | 45.1mm | |
| Series | ISPC 16/2-STF-10.16 | |
| Depth | 25.1mm | |
| Width | 38.08mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Length 45.1mm | ||
Series ISPC 16/2-STF-10.16 | ||
Depth 25.1mm | ||
Width 38.08mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: ISPC 16/..-STF, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ISPC 16/2-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748545
- Phoenix Contact ISPC 16/2-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748707
- Phoenix Contact ISPC 16/6-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748668
- Phoenix Contact ISPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748671
- Phoenix Contact ISPC 16/9-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748697
- Phoenix Contact ISPC 16/8-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748684
- Phoenix Contact ISPC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748639
- Phoenix Contact ISPC 16/5-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748655
