Phoenix Contact ISPC 16/4-STF-10.16 Series Pluggable Terminal Block, 4-Contact, 10.16 mm Pitch, 1 Row, 1748642
- RS Stock No.:
- 853-5576
- Mfr. Part No.:
- 1748642
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€819.10
(exc. VAT)
€1,007.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €16.382 | €819.10 |
*price indicative
- RS Stock No.:
- 853-5576
- Mfr. Part No.:
- 1748642
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Width | 58.4mm | |
| Depth | 25.1mm | |
| Length | 45.1mm | |
| Series | ISPC 16/4-STF-10.16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Width 58.4mm | ||
Depth 25.1mm | ||
Length 45.1mm | ||
Series ISPC 16/4-STF-10.16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: ISPC 16/..-STF, pitch: 10.16 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1967472
- Phoenix Contact SPC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711394
- Phoenix Contact TPC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1715277
- Phoenix Contact ISPC 16/4-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748561
- Phoenix Contact ISPC 16/4-STGF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748723
- Phoenix Contact ISPC 16/6-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748668
- Phoenix Contact ISPC 16/8-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748684
- Phoenix Contact ISPC 16/7-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1748671
