Phoenix Contact MSTB 2.5 HC/16-ST-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1748820
- RS Stock No.:
- 853-5618
- Mfr. Part No.:
- 1748820
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€415.90
(exc. VAT)
€511.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €8.318 | €415.90 |
*price indicative
- RS Stock No.:
- 853-5618
- Mfr. Part No.:
- 1748820
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 320V | |
| Length | 18.2mm | |
| Depth | 15mm | |
| Series | MSTB 2.5 HC/16-ST-5.08 | |
| Width | 81.28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 320V | ||
Length 18.2mm | ||
Depth 15mm | ||
Series MSTB 2.5 HC/16-ST-5.08 | ||
Width 81.28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MSTB 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTB 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757158
- Phoenix Contact MSTB 2.5 HC/5-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911994
- Phoenix Contact MSTB 2.5 HC/7-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912016
- Phoenix Contact MSTB 2.5 HC/6-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912003
- Phoenix Contact MSTB 2.5 HC/12-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912061
- Phoenix Contact MSTB 2.5 HC/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1912045
- Phoenix Contact MSTB 2.5 HC/10-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1911981
