Phoenix Contact ISPC 5/9-STGCL-7.62 Series Pluggable Terminal Block, 9-Contact, 7.62 mm Pitch, 1 Row, 1748930
- RS Stock No.:
- 853-5642
- Mfr. Part No.:
- 1748930
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€980.20
(exc. VAT)
€1,205.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €19.604 | €980.20 |
*price indicative
- RS Stock No.:
- 853-5642
- Mfr. Part No.:
- 1748930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Length | 40.5mm | |
| Series | ISPC 5/9-STGCL-7.62 | |
| Width | 71.38mm | |
| Standards/Approvals | No | |
| Depth | 19.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Length 40.5mm | ||
Series ISPC 5/9-STGCL-7.62 | ||
Width 71.38mm | ||
Standards/Approvals No | ||
Depth 19.8mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: ISPC 5/..-STGCL, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Clip locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/9-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1718339
- Phoenix Contact ISPC 5/9-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749049
- Phoenix Contact ISPC 5/10-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748943
- Phoenix Contact ISPC 5/5-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748891
- Phoenix Contact ISPC 5/12-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748969
- Phoenix Contact ISPC 5/11-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748956
- Phoenix Contact ISPC 5/8-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748927
- Phoenix Contact ISPC 5/4-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748888
