Phoenix Contact ISPC 5/10-STF-7.62 Series Pluggable Terminal Block, 10-Contact, 7.62 mm Pitch, 1 Row, 1749052
- RS Stock No.:
- 853-5686
- Mfr. Part No.:
- 1749052
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,157.75
(exc. VAT)
€1,424.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €23.155 | €1,157.75 |
*price indicative
- RS Stock No.:
- 853-5686
- Mfr. Part No.:
- 1749052
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | ISPC 5/10-STF-7.62 | |
| Depth | 19.8mm | |
| Length | 40.5mm | |
| Width | 91.42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series ISPC 5/10-STF-7.62 | ||
Depth 19.8mm | ||
Length 40.5mm | ||
Width 91.42mm | ||
- COO (Country of Origin):
- BG
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: ISPC 5/..-STF, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ISPC 5/10-STGCL-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748943
- Phoenix Contact TSPC 5/10-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728280
- Phoenix Contact IPC 5/10-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1709238
- Phoenix Contact SPC 5/10-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1996207
- Phoenix Contact ISPC 5/3-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1748985
- Phoenix Contact ISPC 5/12-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749078
- Phoenix Contact ISPC 5/11-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749065
- Phoenix Contact ISPC 5/5-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1749007
