Phoenix Contact GFKIC 2.5/2-ST-7.62 Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1761603
- RS Stock No.:
- 853-5917
- Mfr. Part No.:
- 1761603
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€92.90
(exc. VAT)
€114.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €1.858 | €92.90 |
*price indicative
- RS Stock No.:
- 853-5917
- Mfr. Part No.:
- 1761603
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Length | 27.4mm | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 14.7mm | |
| Series | GFKIC 2.5/2-ST-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Length 27.4mm | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 14.7mm | ||
Series GFKIC 2.5/2-ST-7.62 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GFKIC 2,5/..-ST, pitch: 7.62 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, COMBICON connectors may only be activated under no load conditions. If for operating reasons small loads must be switched, experimental values are available upon request.
Related links
- Phoenix Contact GMSTB 2.5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766990
- Phoenix Contact GIC 2.5/2-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828809
- Phoenix Contact GFKIC 2.5/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761661
- Phoenix Contact GFKIC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761616
- Phoenix Contact GFKIC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761700
- Phoenix Contact GFKIC 2.5/7-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761658
- Phoenix Contact GFKIC 2.5/11-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761690
- Phoenix Contact GFKIC 2.5/9-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1761674
