Phoenix Contact MC 1.5/3-STZ11-3.81 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 1767762
- RS Stock No.:
- 853-6153
- Mfr. Part No.:
- 1767762
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 box of 50 units)*
€151.70
(exc. VAT)
€186.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €3.034 | €151.70 |
*price indicative
- RS Stock No.:
- 853-6153
- Mfr. Part No.:
- 1767762
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 30mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 14mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Series | MC 1.5/3-STZ11-3.81 | |
| Width | 12.22mm | |
| Depth | 11.6mm | |
| Length | 41mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 30mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 14mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Series MC 1.5/3-STZ11-3.81 | ||
Width 12.22mm | ||
Depth 11.6mm | ||
Length 41mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB connector, color: green, contact surface: Tin, Number of positions per row: 3, product range: MC 1,5/..-STZMSTB, pitch: 3.81 mm, Strain relief: STZ11 Strain relief 9.9 X 36 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/3-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803581
- Phoenix Contact MC 1.5/3-STZ1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1768923
- Phoenix Contact MC 1.5/3-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827716
- Phoenix Contact MC 1.5/ 3-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803280
- Phoenix Contact DFK-MC 1.5/3-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829358
- Phoenix Contact MC 1.5/3-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817055
- Phoenix Contact MC 1.5/3-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817819
