Phoenix Contact MC 1.5/16-STFZ13-3.81 Series Pluggable Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 1767775
- RS Stock No.:
- 853-6156
- Mfr. Part No.:
- 1767775
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€640.90
(exc. VAT)
€788.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | €12.818 | €640.90 |
*price indicative
- RS Stock No.:
- 853-6156
- Mfr. Part No.:
- 1767775
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 16.1mm | |
| Series | MC 1.5/16-STFZ13-3.81 | |
| Width | 71.35mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 16.1mm | ||
Series MC 1.5/16-STFZ13-3.81 | ||
Width 71.35mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 1.5 mm², color: green, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, product range: MC 1,5/..-STZFMSTB, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/16-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803714
- Phoenix Contact MC 1.5/16-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827842
- Phoenix Contact MC 1.5/16-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817945
- Phoenix Contact MC 1.5/16-ST-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817181
- Phoenix Contact DFK-MC 1.5/16-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829471
- Phoenix Contact FRONT-MC 1.5/16-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850806
