Phoenix Contact MC 1.5/ 3-G-3.5 P20 THRR32 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1788754

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
853-8755
Mfr. Part No.:
1788754
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

LCP

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Black

Voltage

250V

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

9.2mm

Series

MC 1.5/ 3-G-3.5 P20 THRR32

Width

11.89mm

Depth

8.9mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 32 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy