Phoenix Contact MC 1.5/ 8-G-3.5 P20 THR Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 1788848

Subtotal (1 box of 50 units)*

€146.40

(exc. VAT)

€180.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€2.928€146.40

*price indicative

RS Stock No.:
853-8783
Mfr. Part No.:
1788848
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Liquid Crystal Polymer

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

250V

Length

9.2mm

Width

29.39mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

8.9mm

Series

MC 1.5/ 8-G-3.5 P20 THR

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy