Phoenix Contact, 3.5mm Pitch, MC 1.5/12-G-3.5 P14 THRR72, 12 Way, Right Angle, Pluggable Terminal Block, Header,
- RS Stock No.:
- 853-8887
- Mfr. Part No.:
- 1789151
- Manufacturer:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 853-8887
- Mfr. Part No.:
- 1789151
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Series | MC 1.5/12-G-3.5 P14 THRR72 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Series MC 1.5/12-G-3.5 P14 THRR72 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 1.4 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 72 mm wide tape
Related links
- Phoenix Contact MC 1.5/12-GF-3.5 P26 THRR72 Right Angle Header,
- Phoenix Contact MC 1.5/10-G-3.5 P14 THRR56 Right Angle Header,
- Phoenix Contact MC 1.5/ 6-GF-3.5 P26 THRR56 Right Angle Header,
- Phoenix Contact MC 1.5/ 8-GF-3.5 P26 THRR56 Right Angle Header,
- Phoenix Contact MCV 1.5/12-G-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1780406
- Phoenix Contact MCV 1.5/ 2-GF-3.5 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MC 1.5/12-G-3.5 P14 THR Series Pluggable Terminal Block 3.5 mm Pitch 1789148
- Phoenix Contact MC 1.5/10-GF-3.5 P14 THRR72 Series Pluggable Terminal Block 3.5 mm Pitch 1789779
