Phoenix Contact DFK-IPCV 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block, 2-Contact, 15 mm Pitch, 1 Row, 1793600
- RS Stock No.:
- 853-9143
- Mfr. Part No.:
- 1793600
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 25 units)*
€753.78
(exc. VAT)
€927.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €30.151 | €753.78 |
*price indicative
- RS Stock No.:
- 853-9143
- Mfr. Part No.:
- 1793600
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 125A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1kV | |
| Length | 31.7mm | |
| Depth | 49.5mm | |
| Series | DFK-IPCV 35 HC/ 2-GF-15.00 | |
| Width | 54.4mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 125A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1kV | ||
Length 31.7mm | ||
Depth 49.5mm | ||
Series DFK-IPCV 35 HC/ 2-GF-15.00 | ||
Width 54.4mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
Feed-through header, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-IPCV 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact DFK-IPCV 35 HC/ 6-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793642
- Phoenix Contact DFK-IPCV 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793626
- Phoenix Contact DFK-IPCV 35 HC/ 5-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793639
- Phoenix Contact IPCV 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793558
- Phoenix Contact DFK-IPC 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1784965
- Phoenix Contact PC 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762741
- Phoenix Contact PCV 35 HC/ 2-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1762796
- Phoenix Contact IPCV 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block 15 mm Pitch 1793574
