Phoenix Contact GMSTBA 2.5 HC/ 2-G-7.62-LR Series Pluggable Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1812869

Subtotal (1 box of 50 units)*

€59.40

(exc. VAT)

€73.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€1.188€59.40

*price indicative

RS Stock No.:
853-9424
Mfr. Part No.:
1812869
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

7.62mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Orientation

Right Angle

Wire Connection Method

Solder

Colour

Green

Voltage

1kV

Width

25.82mm

Series

GMSTBA 2.5 HC/ 2-G-7.62-LR

Depth

11.8mm

Length

12mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: GMSTBA 2,5 HC/..-G-LR, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.2 mm, Stecksystem: POWER COMBICON 2,5, Locking: Snap-in locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy