Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 1815031

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
853-9519
Mfr. Part No.:
1815031
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

2.5mm

Current

6A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Wire Connection Method

Solder

Colour

White

Voltage

400V

Series

COMBICON Compact

Width

18mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Depth

7.1mm

Length

12mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: white, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: PTSM 0,5/..-HHI-THR WH, pitch: 2.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.1 mm, Stecksystem: COMBICON COMPACT PTSM, Locking: without, type of packaging: 32 mm wide tape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy