Phoenix Contact COMBICON Compact Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 1815057
- RS Stock No.:
- 853-9521
- Mfr. Part No.:
- 1815057
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 500 units)*
€263.00
(exc. VAT)
€323.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | €0.526 | €263.00 |
*price indicative
- RS Stock No.:
- 853-9521
- Mfr. Part No.:
- 1815057
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | LCP | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 200V | |
| Width | 5.5mm | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Series | COMBICON Compact | |
| Depth | 7.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material LCP | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 200V | ||
Width 5.5mm | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Series COMBICON Compact | ||
Depth 7.1mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON PTSM 2.5mm Inverted PCB Terminal Block Headers
COMBICON PTSM series inverted 2.5 mm pitch PCB terminal block headers with female sockets. These PTSM inverted headers are available as through hole or SMT mount and have a high current carrying capacity of 6 A. The SMT versions of these inverted 2.5 mm PCB terminal block headers have metal solder anchors for a secure retention on the PCB. These COMBICON PTSM terminal block headers are compatible with the PTSM 2.5 mm PCB headers.
Related links
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810719
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1814980
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1808190
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1778557
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1810780
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815125
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815028
- Phoenix Contact COMBICON Compact Series Pluggable Terminal Block 2.5 mm Pitch 1815251
